AC/DC Power Supply Single-OUT 27.2V 2.2A 8-Pin
Checking distributor stock and pricing after the page loads.
| Style | DIN Rail |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 27.2V |
| Maximum Output Current | 2.2A |
| Input/Output Type | AC/DC |
| Efficiency | 89(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 2% |
| Tolerance | ±1% |
| Ripple & Noise | 50mV |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |