The DNR60US48# is a 54.5V AC/DC switching power supply with a single output and 8-pin configuration. It features a maximum output current of 1.1A and an efficiency of 89% typical. The power supply has a minimum operating temperature of -40°C and a maximum operating temperature of 70°C. It also meets the minimum isolation voltage requirement of 3000VAC.
XP Power DNR60US48# technical specifications.
| Style | DIN Rail |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 54.5V |
| Maximum Output Current | 1.1A |
| Input/Output Type | AC/DC |
| Efficiency | 89(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 2% |
| Tolerance | ±1% |
| Ripple & Noise | 50mV |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.