The DSA150PS48 is a regulated AC/DC power supply from XP Power with a single output voltage of 48V and a maximum output current of 3.125A. It has a maximum output power of 150W and an efficiency of 87% typical. The supply operates over a temperature range of -10 to 70°C and has a minimum isolation voltage of 3000VAC. It is a non-configurable, non-medical device with a fixed output type and a load regulation of 1%. The input connector is a screw terminal block and the power indicator is present.
Checking distributor stock and pricing after the page loads.
| Warranty | 3Year |
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 3.125A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 87(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 1.6(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 1%(Max) |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |