Sign in to ask questions about the XP Power E01CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power E01CT technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 63.5 |
| Package Width (mm) | 38.1 |
| Package Height (mm) | 21.59 |
| Seated Plane Height (mm) | 21.59 |
| Mounting | Through Hole |
| Cage Code | 1VWD9 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for XP Power E01CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.