The ECE05US05-P is a 5-output AC/DC power supply with a maximum operating temperature of 50 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a dual terminal position and a JEDEC package code of S-XDMA-P5. The power supply measures 23.9mm in width and length and has a single function and output. It can handle input voltages between 85 and 264V with a maximum load regulation of 1%.
Checking distributor stock and pricing after the page loads.
XP Power ECE05US05-P technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P5 |
| Width | 23.9 |
| Length | 23.9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |