10W AC-DC regulated power supply module, board mountable via through-hole PCB mounting. Features a single 5V output with a maximum current of 2A. Operates from 85-264V AC input, offering 80% efficiency. Includes Over Voltage Protection (OVP) and Short Circuit Protection (SCP). Dimensions: 25.4mm width, 38.1mm depth, 15.24mm height. RoHS compliant.
XP Power ECE10US05 technical specifications.
| Current - Output 1 | 2A |
| Depth | 38.1mm |
| Efficiency | 80% |
| Features | OVP, SCP |
| Height | 15.24mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECE (10W) |
| Voltage - Output 1 | 5V |
| Weight | 0.053lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECE10US05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.