
10W AC/DC power supply with single 9V output at 1.11A. Features 82% efficiency and operates from 85-264V AC input. Through-hole PCB mountable, this unit offers Over Voltage Protection (OVP) and Short Circuit Protection (SCP). Designed for a wide operating temperature range of -25°C to 70°C.
XP Power ECE10US09 technical specifications.
| Current - Output 1 | 1.11A |
| Depth | 38.1mm |
| Efficiency | 82% |
| Features | OVP, SCP |
| Height | 15.24mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.11A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECE (10W) |
| Voltage - Output 1 | 9V |
| Weight | 0.053lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECE10US09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.