
10W DC-DC converter module, board mount, single output, 48V nominal output voltage, 210mA maximum output current. Features 85-264V AC input range, 83% efficiency, and overvoltage protection (OVP) and short-circuit protection (SCP). Operates from -25°C to 70°C, with through-hole PCB mounting. Dimensions: 25.4mm width, 38.1mm depth, 15.24mm height. RoHS compliant.
XP Power ECE10US48 technical specifications.
| Current - Output 1 | 210mA |
| Depth | 38.1mm |
| Efficiency | 83% |
| Features | OVP, SCP |
| Height | 15.24mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 210mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECE (10W) |
| Voltage - Output 1 | 48V |
| Weight | 0.053lb |
| Width | 25.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
