20W AC/DC power supply, single output, delivering 9V at 2.22A. Features 83% efficiency, OVP and SCP protection, and operates across an 85-264V AC input range. Designed for through-hole PCB mounting, this component offers a wide operating temperature range of -25°C to 70°C and is RoHS compliant.
XP Power ECE20US09 technical specifications.
| Approvals | UL, CSA, EN |
| Current - Output 1 | 2.22A |
| Depth | 52.4mm |
| Efficiency | 83% |
| Features | OVP, SCP |
| Height | 23mm |
| Length | 2.06inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.2A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 20W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECE |
| Voltage - Output 1 | 9V |
| Weight | 0.132lb |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECE20US09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.