20W AC-DC regulated power supply module, featuring a single 15V output at 1.33A. This hybrid, board-mount DC/DC converter operates from an 85-264V AC input, delivering 20W of output power with 83% efficiency. Designed for through-hole PCB mounting, it includes overvoltage (OVP) and short-circuit protection (SCP). Approvals include UL, CSA, and EN, with an operating temperature range of -25°C to 70°C.
XP Power ECE20US15 technical specifications.
| Approvals | UL, CSA, EN |
| Current - Output 1 | 1.33A |
| Depth | 52.4mm |
| Efficiency | 83% |
| Features | OVP, SCP |
| Height | 0.91inch |
| Length | 2.06inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.33A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 20W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECE |
| Voltage - Output 1 | 15V |
| Weight | 0.132lb |
| Width | 1.07inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECE20US15 to view detailed technical specifications.
No datasheet is available for this part.