
20W AC-DC regulated power supply module featuring a single 24V output at 830mA. This hybrid board mount converter operates from an 85-264V AC input, delivering 20W of output power with 82% efficiency. Integrated protection includes Over Voltage Protection (OVP) and Short Circuit Protection (SCP). Designed for PCB mounting via through-hole technology, it operates within a -25°C to 70°C temperature range.
XP Power ECE20US24 technical specifications.
| Current - Output 1 | 830mA |
| Depth | 52.4mm |
| Efficiency | 82% |
| Features | OVP, SCP |
| Height | 23mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 830mA |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 20W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECE (20W) |
| Voltage - Output 1 | 24V |
| Weight | 0.132lb |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECE20US24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
