Single-output AC/DC power supply delivering 3.3V at 10A, with a maximum output power of 40W. Features include Over Voltage Protection (OVP) and Short Circuit Protection (SCP), operating across an input voltage range of 85-264V AC. This 35W power supply boasts 73% efficiency and is designed for PCB mounting with a through-hole configuration. Approvals include UL, CSA, and EN, with RoHS compliance. Operating temperature range is -25°C to 70°C.
XP Power ECE40US03 technical specifications.
| Approvals | UL, CSA, EN |
| Current - Output 1 | 10A |
| Depth | 78.7mm |
| Efficiency | 73% |
| Features | OVP, SCP |
| Height | 27.9mm |
| Length | 3.1inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10A |
| Max Output Power | 33W |
| Max Power Dissipation | 40W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 40W |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECE |
| Voltage - Output 1 | 3.3V |
| Weight | 0.331lb |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECE40US03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.