Single-output AC/DC power supply delivering 3.3V at up to 10A, with a maximum output power of 33W. Features 3kV isolation voltage and operates across an input voltage range of 85-264V AC. This chassis or panel mount unit offers 73% efficiency and a wide operating temperature range of -25°C to 70°C. Dimensions are 3.78 inches in length, 1.57 inches in width, and 1.12 inches in height.
Checking distributor stock and pricing after the page loads.
XP Power ECE40US03-S technical specifications.
| Current - Output 1 | 10A |
| Efficiency | 73% |
| Height | 1.12inch |
| Isolation Voltage | 3kV |
| Length | 3.78inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10A |
| Max Output Power | 33W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 33W |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECE |
| Voltage - Output 1 | 3.3V |
| Width | 1.57inch |
| RoHS | Not Compliant |
