
Board mount AC/DC converter delivering 40W output power at 5V nominal voltage. Features a single output with a maximum current of 8A. Operates across an AC input voltage range of 85V to 264V with 3kV isolation voltage. Efficiency is rated at 77%, with operating temperatures from -25°C to 70°C. Dimensions are 3.78 inches in length, 1.57 inches in width, and 1.12 inches in height. RoHS compliant.
XP Power ECE40US05-S technical specifications.
| Current - Output 1 | 8A |
| Efficiency | 77% |
| Height | 1.12inch |
| Isolation Voltage | 3kV |
| Length | 3.78inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 8A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 40W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECE |
| Voltage - Output 1 | 5V |
| Width | 1.57inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power ECE40US05-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
