40W AC/DC converter with a single 12V output, delivering 3.33A. Features 84% efficiency and 3kV isolation voltage. Operates across a wide input voltage range of 85-264V AC. Designed for chassis or panel mounting, with an operating temperature range of -25°C to 70°C.
XP Power ECE40US12-S technical specifications.
| Current - Output 1 | 3.33A |
| Efficiency | 84% |
| Isolation Voltage | 3kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3.33A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 40W |
| Reach SVHC Compliant | Unknown |
| Series | ECE (40W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power ECE40US12-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.