
40W AC-DC regulated power supply module, board mountable with through-hole mounting. Features a single 48V output at 830mA, operating from 85-264V AC input. Achieves 86% efficiency and includes Over Voltage Protection (OVP) and Short Circuit Protection (SCP). Compliant with UL, CSA, and EN standards, this RoHS compliant module operates between -25°C and 70°C.
Checking distributor stock and pricing after the page loads.
XP Power ECE40US48 technical specifications.
| Approvals | UL, CSA, EN |
| Current - Output 1 | 830mA |
| Depth | 78.7mm |
| Efficiency | 86% |
| Features | OVP, SCP |
| Height | 1.1inch |
| Length | 3.1inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 830mA |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECE |
| Voltage - Output 1 | 48V |
| Weight | 0.331lb |
| Width | 1.5inch |
| RoHS | Compliant |