Single-output AC/DC power supply delivering 60W at 12V and 5A. Features wide input voltage range from 85VAC to 264VAC. Operates reliably across an extended temperature range of -40°C to 70°C. Offers line regulation of ±0.5% and load regulation of ±1%. Compact dimensions of 113mm length, 40mm width, and 28.5mm height.
Checking distributor stock and pricing after the page loads.
XP Power ECE60US12-S technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Width | 40 |
| Length | 113 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| Height | 28.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.