The XP Power ECE60US12-SD is an AC/DC power supply with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It measures 40mm in width and 113mm in length, with a height of 28.5mm. The power supply operates within an input voltage range of 85 to 264V. It features a line regulation of 0.5% and a load regulation of 1%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power ECE60US12-SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ECE60US12-SD technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Width | 40 |
| Length | 113 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| Height | 28.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power ECE60US12-SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.