Board mount DC/DC converter, 60W AC-DC regulated power supply module. Features a single output with 85-264VAC input voltage range. Offers line regulation of 0.5% maximum and load regulation of 1% maximum. Operates across a wide temperature range from -40°C to 50°C. Housed in a 91.4mm x 38.1mm x 28mm package with four dual terminals.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P4 |
| Width | 38.1 |
| Length | 91.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| Height | 28 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |