60W AC/DC power supply featuring a single 24V output at 2.5A. Operates across a wide input voltage range of 85-264VAC, with line regulation at a maximum of 0.5% and load regulation at a maximum of 1%. Designed for broad environmental compatibility, it functions between -40°C and 70°C. Compact dimensions of 113mm length, 40mm width, and 28.5mm height make it suitable for space-constrained applications.
XP Power ECE60US24-S technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Width | 40 |
| Length | 113 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| Height | 28.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.