Board mount AC/DC converter delivering 80W with a 12V output. Features a wide input voltage range of 85-264VAC and operates across a temperature range of -40°C to 50°C. This single-output device offers a maximum load regulation of 1% and has four dual-position terminals. The unit measures 45.7mm in width and 91.4mm in length.
XP Power ECE80US12 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P4 |
| Width | 45.7 |
| Length | 91.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power ECE80US12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.