5W AC-DC regulated power supply module, 24V nominal output voltage, 210mA maximum output current. Features overvoltage protection (OVP) and short-circuit protection (SCP). Operates with an 85-264VAC input voltage range and achieves 82% efficiency. Through-hole mounting, with dimensions of 52.4mm depth, 23.1mm height, and 52.3mm length. Approvals include UL, CSA, IEC, and EN.
XP Power ECL05US24-E technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Current - Output 1 | 210mA |
| Depth | 52.4mm |
| Efficiency | 82% |
| Features | OVP, SCP |
| Height | 0.91inch |
| Length | 2.06inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 210mA |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| Series | ECL |
| Voltage - Output 1 | 24V |
| Weight | 0.132lb |
| Width | 1.07inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL05US24-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.