
5W AC/DC power supply with single 48V output at 100mA. Features 82% efficiency, operating temperature range of -20°C to 70°C, and overvoltage (OVP) and short-circuit protection (SCP). Input voltage range is 85-264V AC. Through-hole mount package with dimensions of 2.06" L x 1.07" W x 0.91" H. Approvals include UL, CSA, IEC, and EN.
Sign in to ask questions about the XP Power ECL05US48-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ECL05US48-E technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Package/Case | 100 |
| Current - Output 1 | 100mA |
| Depth | 52.4mm |
| Efficiency | 82% |
| Features | OVP, SCP |
| Height | 0.91inch |
| Length | 2.06inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 100mA |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| Series | ECL |
| Voltage - Output 1 | 48V |
| Weight | 0.132lb |
| Width | 1.07inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL05US48-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
