
The XP Power ECL05US48-T is a 48V 100mA AC/DC power supply with an efficiency of 82% and an isolation voltage of 3kV. It has a maximum output power of 5W and a maximum operating temperature range of -20°C to 70°C. This power supply is RoHS compliant and suitable for chassis mount applications.
Sign in to ask questions about the XP Power ECL05US48-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ECL05US48-T technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 100mA |
| Efficiency | 82% |
| Height | 18.5mm |
| Isolation Voltage | 3kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 100mA |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECL (5W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL05US48-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
