
Single-output 10W AC/DC power supply, delivering 5V at 2A. Features 85-264V AC input range, 75% efficiency, and overvoltage/short-circuit protection. Designed for PCB mounting with a compact 2x1x0.9 inch footprint. Approvals include UL, CSA, IEC, and EN, operating from -20°C to 70°C.
XP Power ECL10US05-P technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Current - Output 1 | 2A |
| Depth | 50.8mm |
| Efficiency | 75% |
| Features | OVP, SCP |
| Height | 0.9inch |
| Input Current | 200mA |
| Length | 2inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| Series | ECL |
| Voltage - Output 1 | 5V |
| Weight | 0.057lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL10US05-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.