
10W AC/DC power supply featuring a single 5V output at 2A. This general-purpose power supply offers 3kV isolation voltage and operates with 75% efficiency. Designed for chassis mounting, it accepts an AC input range of 85V to 264V and functions within an operating temperature range of -20°C to 70°C. The unit is RoHS compliant.
XP Power ECL10US05-T technical specifications.
| Current - Output 1 | 2A |
| Efficiency | 75% |
| Height | 0.88inch |
| Input Current | 200mA |
| Isolation Voltage | 3kV |
| Length | 3.46inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECL |
| Voltage - Output 1 | 5V |
| Width | 1.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL10US05-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
