
Board mount DC/DC converter, 10W regulated AC-DC power supply module. Features 9V nominal output voltage with 1.1A maximum output current. Operates from 85-264V AC input, offering 78% efficiency. Includes overvoltage protection (OVP) and short-circuit protection (SCP). Approvals include UL, CSA, IEC, and EN. Through-hole mounting with dimensions of 2.06" L x 1.07" W x 0.91" H.
XP Power ECL10US09-E technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Current - Output 1 | 1.1A |
| Depth | 52.4mm |
| Efficiency | 78% |
| Features | OVP, SCP |
| Height | 0.91inch |
| Input Current | 200mA |
| Length | 2.06inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.1A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| Series | ECL |
| Voltage - Output 1 | 9V |
| Weight | 0.132lb |
| Width | 1.07inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL10US09-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.