
10W AC/DC power supply with a single 12V output at 830mA. Features 85-264V AC input, 78% efficiency, and through-hole mounting. Includes Over Voltage Protection (OVP) and Short Circuit Protection (SCP). Approvals include UL, CSA, IEC, and EN. Operating temperature range is -20°C to 70°C.
Sign in to ask questions about the XP Power ECL10US12-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ECL10US12-P technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Current - Output 1 | 830mA |
| Depth | 50.8mm |
| Efficiency | 78% |
| Features | OVP, SCP |
| Height | 0.9inch |
| Input Current | 200mA |
| Length | 2inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 830mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| Series | ECL |
| Voltage - Output 1 | 12V |
| Weight | 0.057lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL10US12-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
