
10W AC/DC power supply with a single 48V output at 210mA. Features 85-264V AC input, 82% efficiency, and operates from -20°C to 70°C. Includes Over Voltage Protection (OVP) and Short Circuit Protection (SCP). Through-hole mount design with UL, CSA, IEC, and EN approvals.
Sign in to ask questions about the XP Power ECL10US48-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ECL10US48-E technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Current - Output 1 | 210mA |
| Depth | 52.4mm |
| Efficiency | 82% |
| Features | OVP, SCP |
| Height | 0.91inch |
| Input Current | 200mA |
| Length | 2.06inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 210mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| Series | ECL |
| Voltage - Output 1 | 48V |
| Weight | 0.132lb |
| Width | 1.07inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL10US48-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.