10W AC/DC power supply with single 48V output at 210mA. Features 85-264V AC input, 82% efficiency, and operates from -20°C to 70°C. Through-hole mount design includes Over Voltage Protection (OVP) and Short Circuit Protection (SCP). Approvals include UL, CSA, IEC, and EN.
XP Power ECL10US48-P technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Current - Output 1 | 210mA |
| Depth | 50.8mm |
| Efficiency | 82% |
| Features | OVP, SCP |
| Height | 0.9inch |
| Input Current | 200mA |
| Length | 2inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 210mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Series | ECL |
| Voltage - Output 1 | 48V |
| Weight | 0.057lb |
| Width | 1inch |
| RoHS | Compliant |
No datasheet is available for this part.