
Ultra-compact AC/DC open-frame power supply delivering 10W maximum output power. Features adjustable and fixed output with a nominal output voltage of 48V and 210mA maximum output current. Operates across a wide input voltage range of 85-264V AC with 82% efficiency. Offers 3kV isolation voltage and a broad operating temperature range from -20°C to 70°C. Dimensions are 3.46 inches in length, 1.36 inches in width, and 0.88 inches in height, designed for chassis mounting.
Sign in to ask questions about the XP Power ECL10US48-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ECL10US48-T technical specifications.
| Current - Output 1 | 210mA |
| Efficiency | 82% |
| Height | 0.88inch |
| Input Current | 200mA |
| Isolation Voltage | 3kV |
| Length | 3.46inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 210mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 210mA |
| Output Power | 10W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | ECL |
| Voltage - Output 1 | 48V |
| Width | 1.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL10US48-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
