
15W AC/DC power supply featuring dual outputs of 12V and -12V, each capable of delivering 650mA. This general-purpose power supply operates from an 85-264V AC input, boasts 82% efficiency, and includes Over Voltage Protection (OVP) and Short Circuit Protection (SCP). Designed for through-hole PCB mounting, it measures 2.44" L x 1.21" W x 0.96" H and operates within a -20°C to 70°C temperature range. Approvals include UL, CSA, IEC, and EN, with RoHS compliance confirmed.
XP Power ECL15UD01-P technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Current - Output 1 | 650mA |
| Current - Output 2 | 650mA |
| Depth | 62mm |
| Efficiency | 82% |
| Features | OVP, SCP |
| Height | 0.96inch |
| Length | 2.44inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 650mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECL |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.088lb |
| Width | 1.21inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL15UD01-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
