
Dual-output AC/DC power supply delivering 15W total output power. Features 12V at 650mA and -12V at 650mA outputs. Operates with an input voltage range of 85-264V AC and offers 3kV isolation voltage. Chassis mountable, this 15W power supply boasts 82% efficiency and a wide operating temperature range of -20°C to 70°C.
Sign in to ask questions about the XP Power ECL15UD01-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ECL15UD01-T technical specifications.
| Current - Output 1 | 650mA |
| Current - Output 2 | 650mA |
| Efficiency | 82% |
| Height | 0.78inch |
| Isolation Voltage | 3kV |
| Length | 3.1inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 650mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount, Chassis |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECL |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL15UD01-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
