
Ultra-compact, board-mount DC/DC converter delivering 15W total output power. Features dual outputs: 15V at 500mA and -15V at 500mA. Operates with an 85-264VAC input voltage range and achieves 82% efficiency. Includes over-voltage protection (OVP) and short-circuit protection (SCP). Compliant with UL, CSA, IEC, and EN standards, and RoHS certified. Designed for PCB through-hole mounting.
XP Power ECL15UD02-E technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Depth | 65mm |
| Efficiency | 82% |
| Features | OVP, SCP |
| Height | 0.96inch |
| Length | 2.56inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECL |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.209lb |
| Width | 1.31inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL15UD02-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.