
Dual-output AC/DC power supply delivering 15W total output power. Features two isolated outputs, each providing 15V at 500mA. Operates across a wide input voltage range of 85-264V AC with 82% efficiency. Designed for chassis or panel mounting, this 15W power supply offers 3kV isolation and operates from -20°C to 70°C. Dimensions are 3.3 inches in length, 1.36 inches in width, and 1.04 inches in height.
XP Power ECL15UD02-S technical specifications.
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Efficiency | 82% |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 3.3inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Max Output Power | 7.5W |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | ECL |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 1.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL15UD02-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.