
Board mount DC/DC converter, 15W output power, featuring dual outputs of 5V at 1.5A and -12V at 625mA. This ultra-compact, adjustable, fixed power supply operates from an 85-264VAC input range with 81% efficiency. Designed for PCB mounting via through-hole technology, it includes Over Voltage Protection (OVP) and Short Circuit Protection (SCP). Approvals include UL, CSA, IEC, and EN, with RoHS compliance.
Sign in to ask questions about the XP Power ECL15UD03-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ECL15UD03-E technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Current - Output 1 | 1.5A |
| Current - Output 2 | 625mA |
| Depth | 65mm |
| Efficiency | 81% |
| Features | OVP, SCP |
| Height | 0.96inch |
| Length | 2.56inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.5A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECL |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -12V |
| Weight | 0.209lb |
| Width | 1.31inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL15UD03-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
