
The ECL15UD03-S is a dual output AC/DC power supply from XP Power with an efficiency of 81%. It can handle a maximum input voltage of 264V AC and a minimum of 85V AC. The supply has two outputs, one at 5V and the other at 12V, with maximum output currents of 1.5A and 625mA respectively. The device is rated for a maximum power dissipation of 15W and has a maximum operating temperature of 70°C. It is available in a chassis mount and panel mount configuration.
Sign in to ask questions about the XP Power ECL15UD03-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ECL15UD03-S technical specifications.
| Current - Output 1 | 1.5A |
| Current - Output 2 | 625mA |
| Efficiency | 81% |
| Isolation Voltage | 3kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.5A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 2 |
| Output Power | 15W |
| Reach SVHC Compliant | Unknown |
| Series | ECL (15W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL15UD03-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.