
15W AC-DC regulated power supply module featuring dual outputs: 5V at 1.5A and 12V at 625mA. This board mount converter offers 3kV isolation voltage and operates within an 85-264VAC input range. With 81% efficiency and a maximum output power of 15W, it is suitable for applications from -20°C to 70°C. The module measures 3.1 inches in length, 1.25 inches in width, and 0.78 inches in height, with chassis mounting capabilities. RoHS compliant.
Sign in to ask questions about the XP Power ECL15UD03-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ECL15UD03-T technical specifications.
| Current - Output 1 | 1.5A |
| Current - Output 2 | 625mA |
| Efficiency | 81% |
| Height | 0.78inch |
| Isolation Voltage | 3kV |
| Length | 3.1inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.5A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount, Chassis |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECL |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL15UD03-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
