
10W AC/DC power supply with a single 3.3V output, delivering up to 3A. Features include Over Voltage Protection (OVP) and Short Circuit Protection (SCP). Operates with an input voltage range of 85-264VAC and 120-370VDC, achieving 75% efficiency. Designed for through-hole PCB mounting, with dimensions of 65mm depth, 24.4mm height, and 65mm length. Approvals include UL, CSA, IEC, and EN, with an operating temperature range of -20°C to 70°C.
Sign in to ask questions about the XP Power ECL15US03-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ECL15US03-E technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Depth | 65mm |
| Efficiency | 75% |
| Features | OVP, SCP |
| Height | 0.96inch |
| Input Current | 300mA |
| Length | 2.56inch |
| Max Input Voltage (DC) | 370V |
| Min Input Voltage (DC) | 120V |
| Max Input Voltage | 370V |
| Min Input Voltage | 120V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Series | ECL |
| Voltage - Output 1 | 3.3V |
| Weight | 0.199lb |
| Width | 1.31inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL15US03-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.