
Single-output 15W AC/DC power supply delivering 5V at 3A. Features include over-voltage protection (OVP) and short-circuit protection (SCP), with an efficiency of 78%. Operates across a wide input voltage range of 85-264V AC and supports a temperature range of -20°C to 70°C. This through-hole mount component is UL, CSA, IEC, and EN approved.
Sign in to ask questions about the XP Power ECL15US05-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ECL15US05-E technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Current - Output 1 | 3A |
| Depth | 65mm |
| Efficiency | 78% |
| Features | OVP, SCP |
| Height | 0.96inch |
| Input Current | 300mA |
| Length | 2.56inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| Series | ECL |
| Voltage - Output 1 | 5V |
| Weight | 0.199lb |
| Width | 1.31inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL15US05-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
