
15W AC/DC power supply featuring a single 5V output at 3A. This chassis or panel mount unit offers 15W maximum output power with 78% efficiency. It operates across a wide input voltage range of 85-264V AC and provides 3kV isolation voltage. The power supply is designed for operation between -20°C and 70°C.
XP Power ECL15US05-S technical specifications.
| Current - Output 1 | 3A |
| Efficiency | 78% |
| Isolation Voltage | 3kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Reach SVHC Compliant | Unknown |
| Series | ECL (15W) |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power ECL15US05-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.