
Board Mount DC/DC Converter, 15W output power, featuring a nominal output voltage of 9V and a maximum output current of 1.67A. This ultra-compact power supply operates with an input voltage range of 85-264V AC, delivering 80% efficiency. Integrated protection includes Over Voltage Protection (OVP) and Short Circuit Protection (SCP). Approvals include UL, CSA, IEC, and EN.
Sign in to ask questions about the XP Power ECL15US09-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ECL15US09-E technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Current - Output 1 | 1.67A |
| Depth | 65mm |
| Efficiency | 80% |
| Features | OVP, SCP |
| Height | 0.96inch |
| Input Current | 300mA |
| Length | 2.56inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.67A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| Series | ECL |
| Voltage - Output 1 | 9V |
| Weight | 0.199lb |
| Width | 1.31inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL15US09-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.