
15W AC-DC regulated power supply module featuring a single 9V output at 1.67A. This board mount DC/DC converter operates from an 85-264V AC input, achieving 80% efficiency. Protection features include Over Voltage Protection (OVP) and Short Circuit Protection (SCP). Designed for through-hole PCB mounting, it meets UL, CSA, IEC, and EN approvals and operates within a -20°C to 70°C temperature range.
Sign in to ask questions about the XP Power ECL15US09-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ECL15US09-P technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Current - Output 1 | 1.67A |
| Depth | 62mm |
| Efficiency | 80% |
| Features | OVP, SCP |
| Height | 0.96inch |
| Length | 2.44inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.67A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | ECL |
| Voltage - Output 1 | 9V |
| Weight | 0.077lb |
| Width | 1.21inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL15US09-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
