
15W AC/DC power supply, single output, providing 12V at 1.25A. Features overvoltage protection (OVP) and short-circuit protection (SCP). Operates from 85-264V AC input with 80% efficiency. Approvals include UL, CSA, IEC, and EN. Through-hole mount design with dimensions of 65mm (depth) x 33.3mm (width) x 2.56inch (length).
XP Power ECL15US12-E technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Current - Output 1 | 1.25A |
| Depth | 65mm |
| Efficiency | 80% |
| Features | OVP, SCP |
| Height | 0.96inch |
| Input Current | 300mA |
| Length | 2.56inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.25A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| Series | ECL |
| Voltage - Output 1 | 12V |
| Weight | 0.199lb |
| Width | 1.31inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL15US12-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.