
15W AC/DC power supply featuring a single 24V output at 630mA. This general-purpose power supply operates from 85-264V AC input, delivering 15W maximum output power with 82% efficiency. Protection features include Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Approvals include UL, CSA, IEC, and EN. The compact, through-hole mount design measures 2.44" L x 1.21" W x 0.96" H, suitable for operating temperatures from -20°C to 70°C.
XP Power ECL15US24-P technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Current - Output 1 | 630mA |
| Depth | 62mm |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 0.96inch |
| Length | 2.44inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 630mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | ECL |
| Voltage - Output 1 | 24V |
| Weight | 0.07lb |
| Width | 1.21inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL15US24-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
