
Board mount DC/DC converter, 15W maximum output power, featuring a 48V nominal output voltage and 320mA maximum output current. Input voltage range spans 85V to 264V AC, with an efficiency of 82%. This ultra-compact, adjustable, fixed power supply offers overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Approvals include UL, CSA, IEC, and EN, with an operating temperature range of -20°C to 70°C.
XP Power ECL15US48-E technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Current - Output 1 | 320mA |
| Depth | 65mm |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 0.96inch |
| Input Current | 300mA |
| Length | 2.56inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 320mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | ECL |
| Voltage - Output 1 | 48V |
| Weight | 0.2lb |
| Width | 1.31inch |
| RoHS | Compliant |
No datasheet is available for this part.