
15W AC/DC power supply featuring a single 48V output at 320mA. This general-purpose power supply operates from 85-264V AC input, boasts 82% efficiency, and includes overvoltage, overcurrent, and short-circuit protection. Designed for through-hole mounting, it operates within a -20°C to 70°C temperature range and holds UL, CSA, IEC, and EN approvals.
XP Power ECL15US48-P technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Current - Output 1 | 320mA |
| Depth | 62mm |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 0.96inch |
| Length | 2.44inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 320mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | ECL |
| Voltage - Output 1 | 48V |
| Weight | 0.07lb |
| Width | 1.21inch |
| RoHS | Compliant |
No datasheet is available for this part.