
15W AC/DC power supply, single output, delivering 48V at 320mA. Features 4kV isolation voltage and 82% efficiency. Operates across an 85-264V AC input range, with a wide temperature range of -20°C to 70°C. Chassis and panel mountable, with dimensions of 3.1" L x 1.25" W x 0.78" H. CE approved.
Sign in to ask questions about the XP Power ECL15US48-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ECL15US48-T technical specifications.
| Approvals | CE |
| Current - Output 1 | 320mA |
| Efficiency | 82% |
| Height | 0.78inch |
| Isolation Voltage | 4kV |
| Length | 3.1inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 320mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 15.4W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | ECL |
| Voltage - Output 1 | 48V |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL15US48-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.