
Triple-output AC/DC power supply delivering 15W total output power. Features 5V at 2A, 12V at 200mA, and -12V at 200mA outputs. Operates from 85-264V AC input with 81% efficiency. Includes Over Voltage Protection (OVP) and Short Circuit Protection (SCP). Through-hole, PCB mountable with a compact 2.44" x 1.21" x 0.96" (62mm x 30.7mm x 24.4mm) footprint. Compliant with UL, CSA, IEC, EN standards and RoHS.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power ECL15UT02-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, IEC, EN |
| Current - Output 1 | 2A |
| Current - Output 2 | 200mA |
| Current - Output 3 | 200mA |
| Depth | 62mm |
| Efficiency | 81% |
| Features | OVP, SCP |
| Height | 0.96inch |
| Length | 2.44inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Number of Outputs | 3 |
| Output Power | 15W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECL |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 0.088lb |
| Width | 1.21inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL15UT02-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
