
20W AC/DC power supply featuring a single 3.3V output at 6A. This chassis mount unit operates from 85-264V AC input, delivering 20W maximum output power with 75% efficiency. It offers 3kV isolation voltage and a wide operating temperature range of -20°C to 70°C. Dimensions are 3.46 inches in length, 1.36 inches in width, and 0.88 inches in height.
Checking distributor stock and pricing after the page loads.
XP Power ECL25US03-T technical specifications.
| Efficiency | 75% |
| Height | 0.88inch |
| Input Current | 400uA |
| Isolation Voltage | 3kV |
| Length | 3.46inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 6A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 20W |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECL |
| Voltage - Output 1 | 3.3V |
| Width | 1.36inch |
| RoHS | Compliant |
No datasheet is available for this part.
